550-2307-004
vs
PCT200TLY5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
LEDTRONICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
YELLOW
|
LIME YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SINGLE
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
2.1 V
|
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Min |
0.0063 cd
|
|
Luminous Intensity-Nom |
6.3 mcd
|
45 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
1
|
Number of Terminals |
8
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
5.97 mm
|
6.23 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585 nm
|
570 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
|
Base Number Matches |
1
|
1
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 550-2307-004 with alternatives
Compare PCT200TLY5 with alternatives