550PM74M2500DGR
vs
VV-800-EAE-KAAN-77M76000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Silicon Labs
|
|
Additional Feature |
TAPE AND REEL
|
ENABLE/DISABLE FUNCTION
|
Control Voltage-Max |
3.3 V
|
3 V
|
Control Voltage-Min |
|
0.3 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
12 ppm
|
50 ppm
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Linearity |
10%
|
5%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
160 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
74.25 MHz
|
77.76 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
32 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
SOLCC6,.12
|
Physical Dimension |
7.0mm x 5.0mm x 1.8mm
|
5.0mm x 3.2mm x 1.2mm
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
75 mA
|
15 mA
|
Supply Voltage-Max |
3.63 V
|
3.465 V
|
Supply Voltage-Min |
2.97 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
1
|
1
|
Fall Time-Max |
|
5 ns
|
Rise Time-Max |
|
5 ns
|
|
|
|
Compare 550PM74M2500DGR with alternatives
Compare VV-800-EAE-KAAN-77M76000000 with alternatives