553-0111-400
vs
5680F1;1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Min |
0.01 cd
|
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
2
|
Number of LEDs in Array |
2
|
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
10.08 mm
|
9.906 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
PLASTIC PACKAGE-4
|
Samacsys Manufacturer |
|
Visual Communications Company
|
|
|
|
Compare 553-0111-400 with alternatives
Compare 5680F1;1 with alternatives