553-2232
vs
553-2232-102
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
YELLOW/GREEN
|
YELLOW/GREEN
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.02 A
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
2
|
4
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
DUAL COLOR LED ARRAY
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Package Description |
|
24 PINS
|
Color@Wavelength |
|
Green/Yellow
|
Forward Voltage-Max |
|
2.2 V
|
Lens Type |
|
NONDIFFUSED
|
Luminous Intensity-Min |
|
0.012 cd
|
Luminous Intensity-Nom |
|
20.0/50.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of LEDs in Array |
|
12
|
Number of Terminals |
|
8
|
Overall Height |
|
10.67 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
585/565 nm
|
Surface Mount |
|
NO
|
T-code |
|
T-1
|
Terminal Pitch |
|
2.54 mm
|
Viewing Angle |
|
45 deg
|
|
|
|
Compare 553-2232 with alternatives
Compare 553-2232-102 with alternatives