5962R8757103VYA
vs
5962-8757101YA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
META CAN, 3 PIN
|
META CAN, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN3/4,.1
|
|
Screening Level |
38535V;38534K;883S
|
MIL-STD-883
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Temperature Coefficient |
POSITIVE ppm/°C
|
|
Base Number Matches |
1
|
2
|
Body Height |
|
3.365 mm
|
Body Length or Diameter |
|
4.735 mm
|
Housing |
|
METAL
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.15 µA
|
Package Shape/Style |
|
CYLINDRICAL
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5962R8757103VYA with alternatives
Compare 5962-8757101YA with alternatives