6-146492-9
vs
FW-19-03-S-D-321-075-EP-A-FR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
3A
|
|
Mating Contact Row Spacing |
0.1 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
15u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
4.2 A
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.087 inch
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
38
|
38
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.135 inch
|
Body Depth |
|
0.321 inch
|
Body Length |
|
0.95 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
280VAC V
|
Durability |
|
500 Cycles
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.07 mm
|
|
|
|
Compare 6-146492-9 with alternatives
Compare FW-19-03-S-D-321-075-EP-A-FR with alternatives