-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R9036
|
Newark | 38 Modii Hdr Drst Unshrd Stkg |Te Connectivity 6-146492-9 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4500 / $15.8200 | Buy Now |
DISTI #
6-146492-9-ND
|
DigiKey | CONN HDR 38POS 0.1 STACK T/H Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6721 | Buy Now |
DISTI #
6-146492-9
|
Avnet Americas | Conn Board Stacker HDR 38 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 6-146492-9) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.6624 / $14.0344 | Buy Now |
DISTI #
571-6-146492-9
|
Mouser Electronics | Headers & Wire Housings 38 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$14.1300 / $14.9400 | Order Now |
DISTI #
72048895
|
RS | Connector, AMPMODU, 38 Modii Hdr Drst Unshrd Stkg | TE Connectivity 6-146492-9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0700 / $14.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$11.6300 | Buy Now |
DISTI #
AMP6-146492-9
|
Heilind Electronics | 38 MODII HDR DRST UNSHRD STKG | Americas - 0 in Stock |
|
$11.3796 / $14.9749 | Buy Now |
|
Onlinecomponents.com | 38 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$13.5600 / $19.7700 | Buy Now |
DISTI #
AMP6-146492-9
|
Interstate Connecting Components | 38 MODII HDR DRST UNSHRD STKG | 0 |
|
$11.3796 / $14.9749 | Buy Now |
|
Master Electronics | 38 MODII HDR DRST UNSHRD STKG RoHS: Compliant | 0 |
|
$13.5600 / $19.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6-146492-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6-146492-9
TE Connectivity
Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.087 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 6-146492-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6-146492-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146509-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146492-9 vs 6-146509-9 |
FW-19-03-F-D-265-075-A | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 6-146492-9 vs FW-19-03-F-D-265-075-A |
FW-19-03-S-D-321-075-EP-A-FR | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Samtec Inc | 6-146492-9 vs FW-19-03-S-D-321-075-EP-A-FR |
ZW-19-14-T-D-1250-090 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6-146492-9 vs ZW-19-14-T-D-1250-090 |
DWM-19-61-L-D-250 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 6-146492-9 vs DWM-19-61-L-D-250 |
FW-19-05-L-D-530-145-A-P | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 6-146492-9 vs FW-19-05-L-D-530-145-A-P |
6-146494-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146492-9 vs 6-146494-9 |
6-146500-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146492-9 vs 6-146500-9 |
6-146489-9 | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 6-146492-9 vs 6-146489-9 |
FW-19-05-G-D-480-160-A-P | Board Stacking Connector, 38 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 6-146492-9 vs FW-19-05-G-D-480-160-A-P |