7106DG
vs
7106DG/TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BOYD CORP
|
AAVID THERMALLOY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
6 Weeks
|
|
Samacsys Manufacturer |
Boyd Corporation
|
|
Body Material |
COPPER
|
COPPER
|
Device Used On |
TRANSISTOR
|
|
Finish |
TIN
|
TIN
|
Height |
9.52 mm
|
9.52 mm
|
Length |
25.91 mm
|
25.91 mm
|
Thermal Resistance |
15 Ω
|
15 Ω
|
Thermal Support Device Type |
HEAT SINK
|
HEAT SINK
|
Width |
14.99 mm
|
14.99 mm
|
Base Number Matches |
2
|
1
|
Package Description |
|
ROHS COMPLIANT
|
Fin Orientation |
|
LONGITUDINAL
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 7106DG with alternatives
Compare 7106DG/TR with alternatives