723652L20PQF8
vs
AP9A436-20QC
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
APTOS SEMICONDUCTOR CORP
|
Part Package Code |
PQFP
|
|
Package Description |
,
|
BQFP, SPQFP132,1.1SQ
|
Pin Count |
132
|
|
Manufacturer Package Code |
PQ132
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
3
|
|
Peak Reflow Temperature (Cel) |
225
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
1
|
1
|
Access Time-Max |
|
14 ns
|
Additional Feature |
|
RETRANSMIT; PARITY GENERATOR/CHECKER; MAIL BOX
|
Clock Frequency-Max (fCLK) |
|
50 MHz
|
Cycle Time |
|
20 ns
|
JESD-30 Code |
|
S-PQFP-G132
|
Memory Density |
|
36864 bit
|
Memory IC Type |
|
OTHER FIFO
|
Memory Width |
|
36
|
Number of Functions |
|
1
|
Number of Terminals |
|
132
|
Number of Words |
|
1024 words
|
Number of Words Code |
|
1000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
1KX36
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BQFP
|
Package Equivalence Code |
|
SPQFP132,1.1SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.28 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.635 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare 723652L20PQF8 with alternatives
Compare AP9A436-20QC with alternatives