749030-1
vs
5786073-3
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.494 inch
|
|
Body Length |
1.541 inch
|
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Contact Finish Mating |
AU ON NI
|
GOLD (15) OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
YES
|
NO
|
Mating Contact Pitch |
0.09 inch
|
|
Mating Contact Row Spacing |
0.078 inch
|
|
Mounting Option 1 |
#4-40
|
|
Mounting Option 2 |
THREADED
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
BOARD
|
Number Of PCB Rows |
3
|
|
Number of Rows Loaded |
3
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Plating Thickness |
30u inch
|
|
Rated Current (Signal) |
2 A
|
|
Reference Standard |
UL, CSA
|
|
Shell Finish |
TIN
|
NICKEL
|
Shell Material |
STEEL
|
STEEL
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
2.7686 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
Base Number Matches |
2
|
1
|
Connector Type |
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Termination |
|
TIN (120) OVER NICKEL
|
DIN Conformance |
|
NO
|
Empty Shell |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
Mixed Contacts |
|
NO
|
Shell Size |
|
2/A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 749030-1 with alternatives
Compare 5786073-3 with alternatives