Part Details for 749030-1 by TE Connectivity
Overview of 749030-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749030-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn High Density D-Sub SKT 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port Tray |
1 In Stock |
|
$6.1700 / $38.1500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 26 Contacts, Socket, 0.09 Pitch, PC Tail Terminal | 1 |
|
$9.2250 / $13.8375 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 26 Contacts, Socket, 0.09 Pitch, PC Tail Terminal | 1 |
|
$11.8143 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$7.5000 / $11.5400 | Buy Now |
|
Master Electronics | Conn High Density D-Sub SKT 26 POS 2.28mm Solder ST Thru-Hole 26 Terminal 1 Port Tray |
1 In Stock |
|
$6.1700 / $38.1500 | Buy Now |
Part Details for 749030-1
749030-1 CAD Models
749030-1 Part Data Attributes
|
749030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749030-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,26 CONTACTS,SKT,0.09 PITCH,PC TAIL TERMINAL,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 749030-1
This table gives cross-reference parts and alternative options found for 749030-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749030-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749030-3 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 749030-1 vs 5749030-3 |
749030-3 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 749030-1 vs 749030-3 |
5749030-4 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 749030-1 vs 5749030-4 |
5749030-3 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 749030-1 vs 5749030-3 |
749030-4 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 749030-1 vs 749030-4 |
5749030-4 | 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 749030-1 vs 5749030-4 |