74LVC1G98GW vs SN74LVC1G58DCKR feature comparison

74LVC1G98GW NXP Semiconductors

Buy Now Datasheet

SN74LVC1G58DCKR Texas Instruments

Buy Now Datasheet
Source Content uid 74LVC1G98GW SN74LVC1G58DCKR
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOT-363 SOIC
Package Description PLASTIC, SOT-363, SC-88, PACKAGE-6 TSSOP, TSSOP6,.08
Pin Count 6 6
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2 mm 2 mm
Logic IC Type LOGIC CIRCUIT LOGIC CIRCUIT
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish PURE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
JESD-609 Code e3
Load Capacitance (CL) 50 pF
Max I(ol) 32 A
Number of Inputs 3
Package Equivalence Code TSSOP6,.08
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Power Supply Current-Max (ICC) 0.01 mA
Propagation Delay (tpd) 16.4 ns
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) 30

Compare 74LVC1G98GW with alternatives

Compare SN74LVC1G58DCKR with alternatives