8005F-10101 vs MJ12S-KX06-1010 feature comparison

8005F-10101 South Sea Terminal Co Ltd

Buy Now Datasheet

MJ12S-KX06-1010 Morethanall Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD MORETHANALL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Board Mounting Option SPLIT BOARD LOCK SPLIT BOARD LOCK
Body Breadth 0.524 inch 0.492 inch
Body Depth 0.81 inch 0.694 inch
Body Length 0.687 inch 0.591 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR TELECOM AND DATACOM CONNECTOR
Contact Finish Mating AU ON NI AU ON NI
Contact Gender MALE MALE
Contact Style TELCOM, MODULAR TELCOM, MODULAR
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 MOUNTING FLANGE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number of Ports 1 1
PCB Contact Pattern STAGGERED STAGGERED
Plating Thickness 6u inch 6u inch
Reference Standard UL UL
Terminal Length 0.126 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Contact Material PHOSPHOR BRONZE
Insulator Color BLACK

Compare 8005F-10101 with alternatives

Compare MJ12S-KX06-1010 with alternatives