8432-21B1-RK-TR
vs
69394-052
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
3M ELECTRONIC PRODUCTS DIVISION
|
BERG ELECTRONICS
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
3M
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Body Breadth |
0.716 inch
|
|
Body Depth |
0.181 inch
|
|
Body Length |
0.817 inch
|
|
Contact Configuration |
7X9
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
BELLOWED TYPE
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC52
|
Housing Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
52
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Termination Type |
SURFACE MOUNT
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 8432-21B1-RK-TR with alternatives
Compare 69394-052 with alternatives