850-10-002-40-001101
vs
2-1393642-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRECI-DIP SA
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Preci-Dip
|
|
Body Breadth |
0.086 inch
|
0.417 inch
|
Body Depth |
0.271 inch
|
0.496 inch
|
Body Length |
0.116 inch
|
3.74 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
RND PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1400VAC V
|
1000VAC V
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
GRAY
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.05 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
HOLE .19-.21
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
3
|
Number of Rows Loaded |
1
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Plating Thickness |
9.8u inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
2
|
32
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ROHS AND ELV COMPLIANT
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Resistance |
|
15 mΩ
|
DIN Conformance |
|
YES
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.9452 N
|
Insulation Resistance |
|
1000000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 2 |
|
LOCKING
|
Name of Rows Loaded |
|
A,B,C
|
PCB Contact Row Spacing |
|
2.54 mm
|
Polarization Key |
|
SHRD ENDS
|
Terminal Length |
|
0.512 inch
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 850-10-002-40-001101 with alternatives
Compare 2-1393642-3 with alternatives