-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850-10-002-40-001101-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.27MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
749 In Stock |
|
$0.3207 / $0.7600 | Buy Now |
DISTI #
437-8501000240001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 1283 |
|
$0.3030 / $0.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2155 / $0.4632 | Buy Now | |
DISTI #
850-10-002-40-001101
|
Avnet Abacus | Conn Unshrouded Header HDR 2 POS 1.27mm Solder RA SMD Card Box (Alt: 850-10-002-40-001101) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850-10-002-40-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
850-10-002-40-001101
PRECI-DIP SSA
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Breadth | 0.086 inch | |
Body Depth | 0.271 inch | |
Body Length | 0.116 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 9.8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 850-10-002-40-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 850-10-002-40-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1501WV0-2P | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Kinked Leads Terminal, Locking, White Insulator, Receptacle | Jowle Technology Co Ltd | 850-10-002-40-001101 vs A1501WV0-2P |
50778-A492J | Board Connector, 492 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle | Amphenol FCi | 850-10-002-40-001101 vs 50778-A492J |
2-1393642-3 | CONNECTOR,HYBRID DIN-41612,RECEPT,24+8 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL,HOLE .19-.21 | TE Connectivity | 850-10-002-40-001101 vs 2-1393642-3 |
DIN-032RPC-S1-SH | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 3M Interconnect | 850-10-002-40-001101 vs DIN-032RPC-S1-SH |
121A11789X | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | 850-10-002-40-001101 vs 121A11789X |
121A11669X | Board Euro Connector, 32 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | 850-10-002-40-001101 vs 121A11669X |
SL1-002-A379-55 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | 850-10-002-40-001101 vs SL1-002-A379-55 |
LV-B-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.394 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 850-10-002-40-001101 vs LV-B-02 |
STL31-02SGU | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 850-10-002-40-001101 vs STL31-02SGU |
HSP-R-1X02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | Morethanall Co Ltd | 850-10-002-40-001101 vs HSP-R-1X02 |