935310502574 vs MC33879APEKR2,518 feature comparison

935310502574 NXP Semiconductors

Buy Now Datasheet

MC33879APEKR2,518 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description , SOIC-32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 8
Input Characteristics STANDARD
JESD-30 Code R-PDSO-G32
Length 11 mm
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 1.2 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP32,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max 2.45 mm
Supply Current-Max 0.7 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3.1 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology MOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Turn-off Time 100 µs
Turn-on Time 50 µs
Width 7.5 mm

Compare 935310502574 with alternatives

Compare MC33879APEKR2,518 with alternatives