93AA66/P vs AT93C66A-10PI-2.7 feature comparison

93AA66/P Microchip Technology Inc

Buy Now Datasheet

AT93C66A-10PI-2.7 Atmel Corporation

Buy Now Datasheet
Source Content uid 93AA66/P
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ATMEL CORP
Part Package Code DIP DIP
Package Description DIP-8 0.300 INCH, PLASTIC, MS-001BA, DIP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 52 Weeks
Date Of Intro 1991-01-01
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 MHz 1 MHz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e0
Length 9.46 mm 9.271 mm
Memory Density 4096 bit 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256X16 256X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Power Supplies 2/5 V 3/5 V
Programming Voltage 3 V
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 4.32 mm 5.334 mm
Serial Bus Type MICROWIRE MICROWIRE
Standby Current-Max 0.0001 A 0.00001 A
Supply Current-Max 0.003 mA 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Write Protection HARDWARE/SOFTWARE SOFTWARE
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare 93AA66/P with alternatives

Compare AT93C66A-10PI-2.7 with alternatives