93AA66C-/P vs 93AA66CT-I/P feature comparison

93AA66C-/P Microchip Technology Inc

Buy Now Datasheet

93AA66CT-I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Unconfirmed Active
Package Description Dip, Dip8,.3 Dip,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 Mhz 2 Mhz
Data Retention Time-Min 200
Endurance 10000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.46 Mm 9.46 Mm
Memory Density 4096 Bit 1024 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 128 Words
Number of Words Code 256 128
Operating Mode Synchronous Synchronous
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256x16 128x8
Output Characteristics 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Programming Voltage 3 V
Screening Level Ts 16949 Aec-Q100
Seated Height-Max 4.32 Mm 4.32 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.00003 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Commercial Industrial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 10 Ms 6 Ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 8
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish Matte Tin