93AA66C-E/MS vs CAT93C66LI-G feature comparison

93AA66C-E/MS Microchip Technology Inc

Buy Now Datasheet

CAT93C66LI-G Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code SOT-23 DIP
Package Description Lssop, Dip,
Pin Count 6 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 Mhz 0.5 Mhz
JESD-30 Code R-PDSO-G6 R-PDIP-T8
JESD-609 Code e3 e4
Length 2.95 Mm 9.59 Mm
Memory Density 1024 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 6 8
Number of Words 128 Words 256 Words
Number of Words Code 128 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128x8 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP DIP
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch In-Line
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level Aec-Q100
Seated Height-Max 1.45 Mm 4.57 Mm
Serial Bus Type Microwire Microwire
Supply Current-Max 0.002 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Nickel Palladium Gold
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.95 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 1.63 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 6 Ms
Base Number Matches 1 2