93AA66C-E/P vs 93AA66C/P feature comparison

93AA66C-E/P Microchip Technology Inc

Buy Now Datasheet

93AA66C/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active Unconfirmed
Part Package Code DIP
Package Description Dip, Dip, Dip8,.3
Pin Count 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 2 Mhz 2 Mhz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3
Length 9.46 Mm 9.46 Mm
Memory Density 1024 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 Words 256 Words
Number of Words Code 128 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128x8 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified
Screening Level Aec-Q100 Ts 16949
Seated Height-Max 4.32 Mm 4.32 Mm
Serial Bus Type Microwire Microwire
Supply Current-Max 0.002 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 6 Ms 10 Ms
Base Number Matches 1 1
Data Retention Time-Min 200
Endurance 10000000 Write/Erase Cycles
Output Characteristics 3-State
Package Equivalence Code DIP8,.3
Programming Voltage 3 V
Standby Current-Max 0.00003 A