93AA66C-I/MS vs 93AA66C/P feature comparison

93AA66C-I/MS Microchip Technology Inc

Buy Now Datasheet

93AA66C/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active Unconfirmed
Part Package Code MSOP
Package Description Tssop, Tssop8,.19 Dip, Dip8,.3
Pin Count 8
Manufacturer Package Code MSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 10 Weeks
Additional Feature Also Configurable As 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 Mhz 2 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 10000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 3 Mm 9.46 Mm
Memory Density 4096 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256x16 256x16
Output Characteristics Totem Pole 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP8,.3
Package Shape Square Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch In-Line
Parallel/Serial Serial Serial
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Ready/Busy Yes
Reverse Pinout No
Screening Level Ts 16949 Ts 16949
Seated Height-Max 1.1 Mm 4.32 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.000001 A 0.00003 A
Supply Current-Max 0.002 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount Yes No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing Through-Hole
Terminal Pitch 0.65 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit Yes
Width 3 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 6 Ms 10 Ms
Write Protection Software
Base Number Matches 1 1
Programming Voltage 3 V