93AA66C-I/PG vs 93AA66/P feature comparison

93AA66C-I/PG Microchip Technology Inc

Buy Now Datasheet

93AA66/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 Dip-8
Pin Count 8 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Also Configurable As 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 Mhz 2 Mhz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 Mm 9.46 Mm
Memory Density 4096 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256x16 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Screening Level Aec-Q100 Ts 16949
Seated Height-Max 5.33 Mm 4.32 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.000001 A 0.0001 A
Supply Current-Max 0.002 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 6 Ms 10 Ms
Write Protection Software Hardware/Software
Base Number Matches 1 1
Manufacturer Package Code PDIP-8
Factory Lead Time 8 Weeks
Date Of Intro 1991-01-01
Number of Ports 1
Programming Voltage 3 V