93AA66C-I/PG vs CAT93C66L feature comparison

93AA66C-I/PG Microchip Technology Inc

Buy Now Datasheet

CAT93C66L Catalyst Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Part Package Code DIP DIP
Package Description Dip, Dip8,.3 Dip, Dip8,.3
Pin Count 8 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Also Configurable As 512 X 8 1000000 Program/Erase Cycles; 100 Year Data Retention
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 Mhz 0.5 Mhz
Data Retention Time-Min 200 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.27 Mm 9.36 Mm
Memory Density 4096 Bit 4096 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256x16 256x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Screening Level Aec-Q100
Seated Height-Max 5.33 Mm 4.57 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.000001 A 0.00001 A
Supply Current-Max 0.002 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 1.8 V 2.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Write Cycle Time-Max (tWC) 6 Ms
Write Protection Software Software
Base Number Matches 1 2