93AA66CT-I/MS
vs
93AA66C-/P
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Active Unconfirmed
|
| Part Package Code |
MSOP
|
|
| Package Description |
Tssop, Tssop8,.19
|
Dip, Dip8,.3
|
| Pin Count |
8
|
|
| Manufacturer Package Code |
MSOP-8
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Factory Lead Time |
10 Weeks
|
|
| Additional Feature |
Also Configurable As 512 X 8
|
|
| Alternate Memory Width |
8
|
8
|
| Clock Frequency-Max (fCLK) |
3 Mhz
|
2 Mhz
|
| Data Retention Time-Min |
200
|
200
|
| Endurance |
1000000 Write/Erase Cycles
|
10000000 Write/Erase Cycles
|
| JESD-30 Code |
S-PDSO-G8
|
R-PDIP-T8
|
| JESD-609 Code |
e3
|
|
| Length |
3 Mm
|
9.46 Mm
|
| Memory Density |
4096 Bit
|
4096 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
16
|
16
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
8
|
| Number of Words |
256 Words
|
256 Words
|
| Number of Words Code |
256
|
256
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-40 °C
|
|
| Organization |
256x16
|
256x16
|
| Output Characteristics |
Totem Pole
|
3-State
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
TSSOP
|
DIP
|
| Package Equivalence Code |
TSSOP8,.19
|
DIP8,.3
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Small Outline, Thin Profile, Shrink Pitch
|
In-Line
|
| Parallel/Serial |
Serial
|
Serial
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
|
| Ready/Busy |
Yes
|
|
| Reverse Pinout |
No
|
|
| Screening Level |
Ts 16949
|
Ts 16949
|
| Seated Height-Max |
1.1 Mm
|
4.32 Mm
|
| Serial Bus Type |
Microwire
|
Microwire
|
| Standby Current-Max |
0.000001 A
|
0.00003 A
|
| Supply Current-Max |
0.002 Ma
|
0.003 Ma
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
| Supply Voltage-Nom (Vsup) |
2.5 V
|
3 V
|
| Surface Mount |
Yes
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Commercial
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Gull Wing
|
Through-Hole
|
| Terminal Pitch |
0.65 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Toggle Bit |
Yes
|
|
| Width |
3 Mm
|
7.62 Mm
|
| Write Cycle Time-Max (tWC) |
6 Ms
|
10 Ms
|
| Write Protection |
Software
|
|
| Base Number Matches |
1
|
1
|
| Programming Voltage |
|
3 V
|
|
|
|