93AA66CT-I/MSG vs 93AA66C-E/MS feature comparison

93AA66CT-I/MSG Microchip Technology Inc

Buy Now Datasheet

93AA66C-E/MS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code MSOP SOT-23
Package Description Tssop, Tssop8,.19 Lssop,
Pin Count 8 6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Also Configurable As 512 X 8
Alternate Memory Width 8 8
Clock Frequency-Max (fCLK) 3 Mhz 2 Mhz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code S-PDSO-G8 R-PDSO-G6
JESD-609 Code e3 e3
Length 3 Mm 2.95 Mm
Memory Density 4096 Bit 1024 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 256 Words 128 Words
Number of Words Code 256 128
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x16 128x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.19
Package Shape Square Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Low Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 1.1 Mm 1.45 Mm
Serial Bus Type Microwire Microwire
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 Ma 0.002 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.95 Mm
Terminal Position Dual Dual
Width 3 Mm 1.63 Mm
Write Cycle Time-Max (tWC) 6 Ms 6 Ms
Write Protection Software
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40