93LC46BT-I/STRVA vs 93LC46B-I/STX feature comparison

93LC46BT-I/STRVA Microchip Technology Inc

Buy Now Datasheet

93LC46B-I/STX Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Tssop, Tssop,
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 28 Weeks
Additional Feature 1000000 Erase/Write Cycles Min; Data Retention > 200 Years
Clock Frequency-Max (fCLK) 2 Mhz 3 Mhz
Data Retention Time-Min 200
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 Mm 4.4 Mm
Memory Density 1024 Bit 1024 Bit
Memory IC Type Eeprom Eeprom
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 64 Words 64 Words
Number of Words Code 64 64
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64x16 64x16
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Screening Level Ts 16949
Seated Height-Max 1.2 Mm 1.2 Mm
Serial Bus Type Microwire Microwire
Supply Current-Max 0.002 Ma 0.002 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 3 Mm 3 Mm
Write Cycle Time-Max (tWC) 6 Ms 6 Ms
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Terminal Finish Matte Tin