AA1111C-TR vs SML-210LTT86K feature comparison

AA1111C-TR Stanley Electric Co

Buy Now Datasheet

SML-210LTT86K ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STANLEY ELECTRIC CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Stanley Electric
Color ORANGE RED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.03 A
Lens Type MILKY WHITE TRANSPARENT CLEAR
Luminous Intensity-Nom 3.4 mcd 5.4 mcd
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 0.7 mm 0.8 mm
Packing Method TR TR
Peak Wavelength 605 nm 660 nm
Shape RECTANGULAR RECTANGULAR
Size 1.1 mm 1.4 mm
Surface Mount YES YES
Base Number Matches 1 1
Package Description 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
JESD-609 Code e4
Terminal Finish GOLD OVER NICKEL
Terminal Pitch 2.35 mm

Compare AA1111C-TR with alternatives

Compare SML-210LTT86K with alternatives