AC101LIQT vs AC101LKQT feature comparison

AC101LIQT Broadcom Limited

Buy Now Datasheet

AC101LKQT Broadcom Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM CORP BROADCOM INC
Reach Compliance Code unknown compliant
Additional Feature IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
Body Breadth 7 mm 7 mm
Body Height 1.2 mm 1.2 mm
Body Length or Diameter 7 mm 7 mm
Emitter/Detector Type LED LED
Fiber Optic Device Type TRANSCEIVER TRANSCEIVER
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Supply Voltage-Max 2.625 V 3.465 V
Supply Voltage-Min 2.375 V 3.135 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code No
Package Description TQFP-48

Compare AC101LIQT with alternatives

Compare AC101LKQT with alternatives