AC101LIQT
vs
AC101LKQT
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BROADCOM CORP
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
IT ALSO REQUIRES 3.135 TO 3.465 VOLTAGE
|
Body Breadth |
7 mm
|
7 mm
|
Body Height |
1.2 mm
|
1.2 mm
|
Body Length or Diameter |
7 mm
|
7 mm
|
Emitter/Detector Type |
LED
|
LED
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Supply Voltage-Max |
2.625 V
|
3.465 V
|
Supply Voltage-Min |
2.375 V
|
3.135 V
|
Supply Voltage-Nom |
2.5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
TQFP-48
|
|
|
|
Compare AC101LIQT with alternatives
Compare AC101LKQT with alternatives