ACM-31-222M
vs
SMDWCM3216S-222-2P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ABRACON LLC
|
3L ELECTRONIC CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
DC Resistance-Max |
1.2 Ω
|
1.2 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.8 mm
|
1.8 mm
|
Insulation Resistance-Min |
10 MΩ
|
10 MΩ
|
Length |
3.2 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Impedance |
2200 OHM Ω
|
2200 OHM Ω
|
Packing Method |
BULK
|
|
Rated Current |
0.2 A
|
0.2 A
|
Rated Voltage |
50 V
|
50 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMD, 4 PIN
|
Width |
|
1.6 mm
|
|
|
|
Compare ACM-31-222M with alternatives
Compare SMDWCM3216S-222-2P with alternatives