Part Details for ACM-31-222M by Abracon Corporation
Overview of ACM-31-222M by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACM-31-222M
ACM-31-222M CAD Models
ACM-31-222M Part Data Attributes
|
ACM-31-222M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-31-222M
Abracon Corporation
Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V |
Alternate Parts for ACM-31-222M
This table gives cross-reference parts and alternative options found for ACM-31-222M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-31-222M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM1206ER222M | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Vishay Dale | ACM-31-222M vs ICM1206ER222M |
SMDWCM3216S-222-2P | Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN | 3L Electronic Corporation | ACM-31-222M vs SMDWCM3216S-222-2P |
PLW3216S222SQ2T1 | Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN | Murata Manufacturing Co Ltd | ACM-31-222M vs PLW3216S222SQ2T1 |
PM1206CM-222-RC | Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN | Bourns Inc | ACM-31-222M vs PM1206CM-222-RC |