Datasheets
SMDWCM3216S-222-2P by: 3L Electronic Corporation

Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN

Part Details for SMDWCM3216S-222-2P by 3L Electronic Corporation

Overview of SMDWCM3216S-222-2P by 3L Electronic Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Telecommunications Communication and Networking

Part Details for SMDWCM3216S-222-2P

SMDWCM3216S-222-2P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMDWCM3216S-222-2P Part Data Attributes

SMDWCM3216S-222-2P 3L Electronic Corporation
Buy Now Datasheet
Compare Parts:
SMDWCM3216S-222-2P 3L Electronic Corporation Data Line Filter, 2 Function(s), 50V, 0.2A, SMD, 4 PIN
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer 3L ELECTRONIC CORP
Package Description SMD, 4 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 1.2 Ω
Filter Type DATA LINE FILTER
Height 1.8 mm
Insulation Resistance-Min 10 MΩ
Length 3.2 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Impedance 2200 OHM Ω
Rated Current 0.2 A
Rated Voltage 50 V
Width 1.6 mm

Alternate Parts for SMDWCM3216S-222-2P

This table gives cross-reference parts and alternative options found for SMDWCM3216S-222-2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDWCM3216S-222-2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ACM-31-222M Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 Abracon Corporation SMDWCM3216S-222-2P vs ACM-31-222M
ICM1206ER222M Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN Vishay Dale SMDWCM3216S-222-2P vs ICM1206ER222M
PLW3216S222SQ2T1 Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN Murata Manufacturing Co Ltd SMDWCM3216S-222-2P vs PLW3216S222SQ2T1
PM1206CM-222-RC Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN Bourns Inc SMDWCM3216S-222-2P vs PM1206CM-222-RC
Part Number Description Manufacturer Compare
PM1206CM-222-RC Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN Bourns Inc SMDWCM3216S-222-2P vs PM1206CM-222-RC
ACT45B-510-2P-TL001 Data Line Filter, 2 Function(s), 50V, 0.2A TDK Corporation SMDWCM3216S-222-2P vs ACT45B-510-2P-TL001
PLW3216S222SQ2T1 Data Line Filter, 2 Function(s), 50V, 0.2A, EIA STD PACKAGE SIZE 1206, 4 PIN Murata Manufacturing Co Ltd SMDWCM3216S-222-2P vs PLW3216S222SQ2T1
ICM1206ER222M Data Line Filter, 2 Function(s), 50V, 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 4 PIN Vishay Dale SMDWCM3216S-222-2P vs ICM1206ER222M
ACM-31-222M Data Line Filter, 1 Function(s), 50V, 0.2A, ROHS COMPLIANT PACKAGE-4 Abracon Corporation SMDWCM3216S-222-2P vs ACM-31-222M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMDWCM3216S-222-2P by 3L Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMDWCM3216S-222-2P by 3L Electronic Corporation

  • Please alert me when SMDWCM3216S-222-2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMDWCM3216S-222-2P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMDWCM3216S-222-2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMDWCM3216S-222-2P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMDWCM3216S-222-2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMDWCM3216S-222-2P by 3L Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: