AD5347BRUZ
vs
AD5382BST-REEL
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
QFP
|
Package Description |
TSSOP,
|
14 X 14 MM, LQFP-100
|
Pin Count |
38
|
100
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Output Voltage-Max |
5.499 V
|
5.5 V
|
Analog Output Voltage-Min |
0.001 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-PDSO-G38
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e0
|
Length |
9.7 mm
|
14 mm
|
Linearity Error-Max (EL) |
0.3906%
|
0.0244%
|
Moisture Sensitivity Level |
3
|
|
Number of Bits |
10
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
38
|
100
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LFQFP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.55 mm
|
Settling Time-Nom (tstl) |
7 µs
|
8 µs
|
Supply Voltage-Nom |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
4.4 mm
|
14 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare AD5382BST-REEL with alternatives