AD5412BCPZ
vs
P1822-A-08TR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ALLIANCE SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
SOIC
|
Package Description |
MO-220VJJD-2, LFCSP-40
|
TSSOP, TSSOP8,.25
|
Pin Count |
40
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
-10 V
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
|
Input Format |
SERIAL
|
|
JESD-30 Code |
S-XQCC-N40
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
6 mm
|
4.4 mm
|
Linearity Error-Max (EL) |
0.024%
|
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Bits |
12
|
|
Number of Functions |
1
|
|
Number of Terminals |
40
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Equivalence Code |
LCC40,.24SQ,20
|
TSSOP8,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Settling Time-Max |
10 µs
|
|
Settling Time-Nom (tstl) |
8 µs
|
|
Supply Current-Max |
1 mA
|
|
Supply Voltage-Nom |
15 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
6 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Output Clock Frequency-Max |
|
170 MHz
|
Primary Clock/Crystal Frequency-Nom |
|
170 MHz
|
Technology |
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, VIDEO
|
|
|
|
Compare AD5412BCPZ with alternatives
Compare P1822-A-08TR with alternatives