AD590KF
vs
5962R8757103VYA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
ANALOG DEVICES INC
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
3
|
Package Body Material |
CERAMIC
|
METAL
|
Package Equivalence Code |
FLAT,2PIN,.05LS
|
CAN3/4,.1
|
Surface Mount |
YES
|
|
Temperature Coefficient |
POSITIVE ppm/°C
|
POSITIVE ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
META CAN, 3 PIN
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Screening Level |
|
38535V;38534K;883S
|
Sensors/Transducers Type |
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
|
|
|
Compare 5962R8757103VYA with alternatives