AD652JPZ-REEL
vs
VFC101KN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
BURR-BROWN CORP
|
Part Package Code |
QLCC
|
|
Package Description |
PLASTIC, LCC-20
|
PLASTIC, LCC-20
|
Pin Count |
20
|
|
Manufacturer Package Code |
P-20
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
JESD-609 Code |
e3
|
e0
|
Length |
8.9662 mm
|
|
Linearity Error-Max (EL) |
0.05%
|
0.1%
|
Moisture Sensitivity Level |
1
|
|
Negative Input Voltage-Max |
-5 V
|
|
Negative Supply Voltage-Max |
-18 V
|
-28.5 V
|
Negative Supply Voltage-Min |
-6 V
|
-7.5 V
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Frequency-Max |
4 MHz
|
14 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC20,.4SQ
|
LDCC20,.4SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
5 V
|
10 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Current-Max |
15 mA
|
15 mA
|
Supply Voltage-Max |
18 V
|
28.5 V
|
Supply Voltage-Min |
6 V
|
7.5 V
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Error-Max |
0.5%
|
|
Width |
8.9662 mm
|
|
Base Number Matches |
2
|
1
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD652JPZ-REEL with alternatives
Compare VFC101KN with alternatives