Part Details for AD652JPZ-REEL by Analog Devices Inc
Overview of AD652JPZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD652JPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD652JPZ-REEL-ND
|
DigiKey | IC V/F CONV 2MHZ 20PLCC Min Qty: 10 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2522 In Stock |
|
$30.0800 | Buy Now |
DISTI #
AD652JPZ-REELTR-ND
|
DigiKey | IC V/F CONV 2MHZ 20PLCC Min Qty: 10 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.9161 | Buy Now |
DISTI #
584-AD652JPZ-R
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC, SYNC V/F CONV IC RoHS: Compliant | 0 |
|
$26.9100 | Order Now |
|
Analog Devices Inc | IC, SYNC V/F CONV IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$26.9161 / $37.6400 | Buy Now |
|
Rochester Electronics | AD652 - Monolithic Synchronous Voltage-to-Frequency Converter RoHS: Compliant Status: Active Min Qty: 1 | 2522 |
|
$25.8100 / $30.3600 | Buy Now |
Part Details for AD652JPZ-REEL
AD652JPZ-REEL CAD Models
AD652JPZ-REEL Part Data Attributes:
|
AD652JPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652JPZ-REEL
Analog Devices Inc
Monolithic Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 8.9662 mm |
Alternate Parts for AD652JPZ-REEL
This table gives cross-reference parts and alternative options found for AD652JPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652JPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD652JP-REEL7 | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652JPZ-REEL vs AD652JP-REEL7 |
AD652JP-REEL | VOLTAGE-FREQUENCY CONVERTER, 4MHz, PQCC20, PLASTIC, LCC-20 | Analog Devices Inc | AD652JPZ-REEL vs AD652JP-REEL |