AD670SD
vs
AD7655SCP-EP-RL
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
QFN
|
Package Description |
DIP, DIP20,.3
|
LFCSP-48
|
Pin Count |
20
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
1.27 V
|
5.25 V
|
Analog Input Voltage-Min |
-1.28 V
|
|
Conversion Time-Max |
10 µs
|
0.875 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-CDIP-T20
|
S-XQCC-N48
|
JESD-609 Code |
e0
|
|
Linearity Error-Max (EL) |
0.39%
|
0.0092%
|
Number of Analog In Channels |
2
|
4
|
Number of Bits |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
48
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
SERIAL, PARALLEL, WORD
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
UNSPECIFIED
|
Package Code |
DIP
|
HVQCCN
|
Package Equivalence Code |
DIP20,.3
|
LCC48,.27SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
1 mm
|
Supply Current-Max |
45 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
CP-48-1
|
Samacsys Manufacturer |
|
Analog Devices
|
Length |
|
7 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Sample Rate |
|
1 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD670SD with alternatives
Compare AD7655SCP-EP-RL with alternatives