AD7228LP vs MP7228KP feature comparison

AD7228LP Analog Devices Inc

Buy Now Datasheet

MP7228KP Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code QLCC
Package Description Qccj, Ldcc28,.5sq Qccj, Ldcc28,.5sq
Pin Count 28
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V 12 V
Analog Output Voltage-Min
Converter Type D/A Converter D/A Converter
Input Bit Code BINARY, OFFSET BINARY BINARY
Input Format Parallel, 8 Bits Parallel, 8 Bits
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0
Length 11.5062 Mm
Linearity Error-Max (EL) 0.195% 0.391%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Bits 8 8
Number of Functions 8 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape Square Square
Package Style Chip Carrier Chip Carrier
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 Mm
Settling Time-Max 5 µS 4 µS
Supply Current-Max 20 Ma 16 Ma
Supply Voltage-Nom 15 V
Surface Mount Yes Yes
Technology Bicmos Bicmos
Temperature Grade Industrial Industrial
Terminal Finish Tin/Lead (Sn85pb15)
Terminal Form J Bend J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad Quad
Width 11.5062 Mm
Base Number Matches 3 1