AD7524UE/883B
vs
PT7C4512W
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
PERICOM TECHNOLOGY INC
|
Part Package Code |
QLCC
|
SOIC
|
Package Description |
QCCN, LCC20,.35SQ
|
SOP,
|
Pin Count |
20
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, 8 BITS
|
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
4.9 mm
|
Linearity Error-Max (EL) |
0.0488%
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
SOP
|
Package Equivalence Code |
LCC20,.35SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class B
|
|
Seated Height-Max |
2.54 mm
|
1.75 mm
|
Settling Time-Max |
|
|
Settling Time-Nom (tstl) |
0.1 µs
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
3.885 mm
|
Base Number Matches |
1
|
2
|
Output Clock Frequency-Max |
|
200 MHz
|
Primary Clock/Crystal Frequency-Nom |
|
50 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare AD7524UE/883B with alternatives
Compare PT7C4512W with alternatives