Part Details for AD7524UE/883B by Analog Devices Inc
Overview of AD7524UE/883B by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7524UE/883B
AD7524UE/883B CAD Models
AD7524UE/883B Part Data Attributes:
|
AD7524UE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524UE/883B
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 0.1 us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for AD7524UE/883B
This table gives cross-reference parts and alternative options found for AD7524UE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524UE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87700032A | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | AD7524UE/883B vs 5962-87700032A |
5962-87701032A | CMOS Dual 8-Bit Buffered Multiplying DAC | Analog Devices Inc | AD7524UE/883B vs 5962-87701032A |
5962-87700012A | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 20-LCCC -55 to 125 | Texas Instruments | AD7524UE/883B vs 5962-87700012A |
5962-87700032C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | AD7524UE/883B vs 5962-87700032C |
5962-87701012X | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 0.18us Settling Time, CQCC20, CERAMIC, LCC-20 | Micro Power Systems | AD7524UE/883B vs 5962-87701012X |
PT7C4512W | Clock Generator, 200MHz, CMOS, PDSO8, SOIC-8 | Pericom Technology Inc | AD7524UE/883B vs PT7C4512W |
5962-87701012X | DUAL, PARALLEL, 8 BITS INPUT LOADING, 0.18us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Analog Devices Inc | AD7524UE/883B vs 5962-87701012X |
PT7C4511WE | Clock Generator, 200MHz, CMOS, PDSO8, GREEN, MS-012E/AA, SOIC-8 | Diodes Incorporated | AD7524UE/883B vs PT7C4511WE |
PM7524FPC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Precision Monolithics Inc | AD7524UE/883B vs PM7524FPC |
5962-87700012X | PARALLEL, 8 BITS INPUT LOADING, 0.1us SETTLING TIME, 8-BIT DAC, CQCC20, CERAMIC, LCC-20 | Texas Instruments | AD7524UE/883B vs 5962-87700012X |