AD7845JP-REEL
vs
AD7845JPZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
PLASTIC, LCC-28
|
PLASTIC, LCC-28
|
Pin Count |
28
|
28
|
Manufacturer Package Code |
P-28A
|
P-28
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
10 V
|
10 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY, OFFSET BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e3
|
Length |
11.5062 mm
|
11.5062 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
3
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Settling Time-Max |
5 µs
|
5 µs
|
Settling Time-Nom (tstl) |
2.5 µs
|
2.5 µs
|
Supply Current-Max |
10 mA
|
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.5062 mm
|
11.5062 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare AD7845JP-REEL with alternatives
Compare AD7845JPZ with alternatives