-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit CMOS Multiplying DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7845JPZ-REEL | Analog Devices | COMPLETE 12-BIT MDAC IC | |
AD7845JPZ | Analog Devices | COMPLETE 12 BIT MDAC IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7845JPZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 28PLCC Min Qty: 39 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.3777 | Buy Now |
DISTI #
584-AD7845JPZ
|
Mouser Electronics | Digital to Analog Converters - DAC COMPLETE 12 BIT MDAC IC RoHS: Compliant | 39 |
|
$27.9200 / $34.5200 | Buy Now |
|
Analog Devices Inc | COMPLETE 12 BIT MDAC IC Package Multiple: 39 | 156 |
|
$17.7100 / $38.9900 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 31 |
|
$31.6224 / $35.1360 | Buy Now | |
|
Rochester Electronics | AD7845 - Complete 12-Bit CMOS Multiplying DAC RoHS: Compliant Status: Active Min Qty: 1 | 660 |
|
$21.9500 / $25.8300 | Buy Now |
DISTI #
AD7845JPZ
|
TME | IC: D/A converter, 12bit, Ch: 1, 15V, PLCC28, ±1LSB Min Qty: 1 | 0 |
|
$31.7000 / $44.1000 | RFQ |
DISTI #
AD7845JPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 39 | 0 |
|
$23.1600 / $24.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7845JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7845JPZ
Analog Devices Inc
Complete 12-Bit CMOS Multiplying DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for AD7845JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7845JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7845JPZ-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JPZ vs AD7845JPZ-REEL |
AD7845JP-REEL | Complete 12-Bit CMOS Multiplying DAC | Analog Devices Inc | AD7845JPZ vs AD7845JP-REEL |
AD7845JP | IC PARALLEL, WORD INPUT LOADING, 2.5 us SETTLING TIME, 12-BIT DAC, PQCC28, PLASTIC, LCC-28, Digital to Analog Converter | Analog Devices Inc | AD7845JPZ vs AD7845JP |