AD9255BCPZ-125
vs
AD9265BCPZRL7-125
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
HVQCCN,
|
LFCSP-48
|
Pin Count |
48
|
48
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Input Voltage-Max |
2 V
|
2 V
|
Analog Input Voltage-Min |
|
-2 V
|
Conversion Time-Max |
0.008 µs
|
0.1 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-XQCC-N48
|
S-XQCC-N48
|
JESD-609 Code |
e3
|
e3
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
3
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
14
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Sample Rate |
125 MHz
|
125 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
CP-48-9
|
ECCN Code |
|
3A001.A.5.A.5
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Linearity Error-Max (EL) |
|
0.006866%
|
Package Equivalence Code |
|
LCC48,.27SQ,20
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
202 mA
|
|
|
|
Compare AD9265BCPZRL7-125 with alternatives