ADC08038CIWM/NOPB vs MAX118CAI+ feature comparison

ADC08038CIWM/NOPB Texas Instruments

Buy Now Datasheet

MAX118CAI+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Part Package Code SOIC SSOP
Package Description Sop, Sop20,.4 Ssop,
Pin Count 20 28
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 8 µS 0.875 µS
Converter Type Adc, Successive Approximation Adc, Flash Method
JESD-30 Code R-PDSO-G20 R-PDSO-G28
JESD-609 Code e3 e3
Length 12.8 Mm 10.2 Mm
Linearity Error-Max (EL) 0.4%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Parallel, 8 Bits
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SSOP
Package Equivalence Code SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1 Mhz 1 Mhz
Sample and Hold / Track and Hold Track Track
Seated Height-Max 2.65 Mm 1.99 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin (Sn) Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 Mm 5.29 Mm
Base Number Matches 1 2
ECCN Code EAR99
Supply Current-Max 15 Ma