ADC08038CIWMX vs ADC0838CCWMX/NOPB feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

ADC0838CCWMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 5.05 V
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 Mm 12.8 Mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Industrial Commercial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µS
JESD-609 Code e3
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 3
Number of Functions 1
Output Format Serial
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40