ADC08038CIWMX vs ADC0838CIWM feature comparison

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet

ADC0838CIWM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Reach Compliance Code Unknown Not Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 Mm 12.8015 Mm
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY BINARY
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified
Seated Height-Max 2.65 Mm 2.642 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.493 Mm
Base Number Matches 2 2
Rohs Code No
Part Package Code SOIC
Pin Count 20
JESD-609 Code e0
Moisture Sensitivity Level 2a
Number of Functions 1
Output Format Serial
Peak Reflow Temperature (Cel) 220
Terminal Finish Tin Lead
Time@Peak Reflow Temperature-Max (s) 20