ADC08138BIWM vs ADC08038CIWM/NOPB feature comparison

ADC08138BIWM National Semiconductor Corporation

Buy Now Datasheet

ADC08038CIWM/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Reach Compliance Code Unknown Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.55 V 5 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 8 µS 8 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 Mm 12.8 Mm
Linearity Error-Max (EL) 0.2% 0.4%
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold Track Track
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Current-Max 3 Ma
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Cmos
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 7.5 Mm 7.5 Mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Sample Rate 1 Mhz
Time@Peak Reflow Temperature-Max (s) 40