ADC0838CIWM/NOPB vs TLC0838CDWR feature comparison

ADC0838CIWM/NOPB Rochester Electronics LLC

Buy Now Datasheet

TLC0838CDWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description Sop, Sop, Sop20,.4
Pin Count 20 20
Reach Compliance Code Unknown Compliant
Analog Input Voltage-Max 5.05 V 5.5 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µS 32 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.8 Mm 12.8 Mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Industrial Commercial
Terminal Finish Tin Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 Mm 7.5 Mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.39.00.30
Package Equivalence Code SOP20,.4
Qualification Status Not Qualified
Sample Rate 0.02 Mhz
Sample and Hold / Track and Hold Sample
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V
Technology Cmos